Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite OK2235E-R52

Fixed Resistor, Carbon Film, 0.25W, 22000ohm, 250V, 5% +/-Tol, -450ppm/Cel, Through Hole Mount
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite OK2235E-R52.

Master Electronics

Datasheet2 pages12 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.09%

CAD Models

Download Ohmite OK2235E-R52 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.65
Introduction Date2006-01-10
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

OhmiteOD223JE
Fixed Resistor, Carbon Composition, 0.25W, 22000ohm, 250V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCFM14JT22K0
Res Carbon Film 22K Ohm 5% 0.25W(1/4W) -500ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCFM12JT22K0
Fixed Resistor, Carbon Film, 0.5W, 22000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
Fixed Resistor, Carbon Film, 0.25W, 24000ohm, 250V, 5% +/-Tol, -450ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JR-52-20K
Fixed Resistor, Carbon Film, 0.25W, 20000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
Fixed Resistor, Carbon Film, 0.25W, 20000ohm, 250V, 5% +/-Tol, -450ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite OK2235E-R52 provided by its distributors.

Fixed Resistor, Carbon Film, 0.25W, 22000ohm, 250V, 5% +/-Tol, -450ppm/Cel, Through Hole Mount
Res Carbon Film 22K Ohm 5% 0.25W(1/4W) -450ppm/C Ceramic AXL T/R
22KΩ ±5% 250mW ±450ppm/℃ Plugins Through hole mounting 6.8mm(Length)
OK2235E-R52, OHMITE MANUFACTURING
Res, 22Kohm, 5%, 0.25W, Axial; Resistance:22Kohm; Product Range:Little Rebel Ok Series; Power Rating:250Mw; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:250V; Resistor Technology:Carbon Film Rohs Compliant: Yes |Ohmite OK2235E-R52

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV