Ohmite OF822JE

Fixed Resistor, Carbon Composition, 0.5W, 8200ohm, 350V, 5% +/-Tol, Through Hole Mount
$ 0.46
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite OF822JE.

IHS

Datasheet2 pages7 years ago

Sager Electronics

Farnell

RS (Formerly Allied Electronics)

Electro Sonic

CAD Models

Download Ohmite OF822JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.60
Introduction Date2005-08-10
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2021-09-20
LTD Date2021-09-20

Related Parts

OhmiteOD822JE
Fixed Resistor, Carbon Composition, 0.25W, 8200ohm, 250V, 5% +/-Tol, Through Hole Mount
OhmiteOF752JE
Fixed Resistor, Carbon Composition, 0.5W, 7500ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCFM14JT8K20
Fixed Resistor, Carbon Film, 0.25W, 8200ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT8K20
Fixed Resistor, Carbon Film, 0.5W, 8200ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT8K20
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -400ppm/C 8.2kOhm 0.125W 1/8W
Yageo GroupCFR-25JR-52-8K2
Axial FIXED RESISTOR CFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 8.2kOhm -350/ +500ppm/C

Descriptions

Descriptions of Ohmite OF822JE provided by its distributors.

Fixed Resistor, Carbon Composition, 0.5W, 8200ohm, 350V, 5% +/-Tol, Through Hole Mount
RESISTOR, CARBON COMPOSITION, RES 8.2 KILOHMS, PWR-RTG 0.5 W, TOL 5%,AXIAL
Res Carbon Composition 8.2K Ohm 5% 0.5W(1/2W) Molded AXL
RESISTOR CARBON, 8.2KOHM, 500mW, 5%
1/2 WATT CARBON COMP RES 5% ROHS COMPLIANT: YES
RESISTOR CARBON, 8.2KOHM, 500mW, 5%; Res; RESISTOR CARBON, 8.2KOHM, 500mW, 5%; Resistance:8.2kohm; Resistance Tolerance:± 5%; Power Rating:500mW; Voltage Rating:700V; Resistor Element Material:Carbon Composition; Filter Terminals:Axial Leaded; No. of Pins:2

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV