Ohmite OD822JE

Fixed Resistor, Carbon Composition, 0.25W, 8200ohm, 250V, 5% +/-Tol, Through Hole Mount
$ 0.424
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite OD822JE.

IHS

Datasheet2 pages7 years ago

Sager Electronics

RS (Formerly Allied Electronics)

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite OD822JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.60
Introduction Date2005-08-10
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2021-09-20
LTD Date2021-09-20

Related Parts

Stackpole ElectronicsPCF14JT8K20
Fixed Resistor, Carbon Film, 0.25W, 8200ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JR-52-8K2
Res, 8K2, 0.25W, Axial, Carbon Film; Res |Yageo CFR-25JR-52-8K2
OhmiteOD752JE
Fixed Resistor, Carbon Composition, 0.25W, 7500ohm, 250V, 5% +/-Tol, Through Hole Mount
OhmiteOF822JE
Fixed Resistor, Carbon Composition, 0.5W, 8200ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCFM14JT8K20
Fixed Resistor, Carbon Film, 0.25W, 8200ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT8K20
Fixed Resistor, Carbon Film, 0.5W, 8200ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite OD822JE provided by its distributors.

Fixed Resistor, Carbon Composition, 0.25W, 8200ohm, 250V, 5% +/-Tol, Through Hole Mount
RESISTOR, CARBON COMPOSITION, RES 8.2 KILOHMS, PWR-RTG 0.25 W, TOL 5%,AXIAL
8.2KΩ ±5% 250mW Plugins,D2.5XL7MM Through hole mounting 7mm(Length)
Res Carbon Composition 8.2K Ohm 5% 0.25W(1/4W) Molded AXL
1/4 WATT CARBON COMP RESIST.5% ROHS COMPLIANT: YES
RESISTOR CARBON, 8.2KOHM, 250mW, 5%; Res; RESISTOR CARBON, 8.2KOHM, 250mW, 5%; Resistance:8.2kohm; Resistance Tolerance:± 5%; Power Rating:250mW; Voltage Rating:500V; Resistor Element Material:Carbon Composition; Filter Terminals:Axial Leaded; No. of Pins:2

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV