Ohmite OF51GJE

Fixed Resistor, Carbon Composition, 0.5W, 5.1ohm, 350V, 5% +/-Tol, Through Hole Mount
$ 0.426
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite OF51GJE.

IHS

Datasheet2 pages7 years ago

Master Electronics

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite OF51GJE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.60
Introduction Date2005-08-10
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2023-03-24
LTD Date2023-09-30

Related Parts

OhmiteOD51GJE
Fixed Resistor, Carbon Composition, 0.25W, 5.1ohm, 250V, 5% +/-Tol, Through Hole Mount
OhmiteOF47GJE
Fixed Resistor, Carbon Composition, 0.5W, 4.7ohm, 350V, 5% +/-Tol, Through Hole Mount
OhmiteOF56GJE
Fixed Resistor, Carbon Composition, 0.5W, 5.6ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF12JT5R10
Fixed Resistor, Carbon Film, 0.5W, 5.1ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT5R10
Fixed Resistor, Carbon Film, 0.25W, 5.1ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 5.1ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite OF51GJE provided by its distributors.

Fixed Resistor, Carbon Composition, 0.5W, 5.1ohm, 350V, 5% +/-Tol, Through Hole Mount
RESISTOR;CARBON COMPOSITION;RES 5.1 OHMS;PWR-RTG 0.5 W;TOL 5%;AXIAL
Res Carbon Composition 5.1 Ohm 5% 0.5W(1/2W) Molded AXL
CARBON RESISTOR, 5.1 OHM, 500 W, 5%
5.1Ω ±5% 500mW D3.8×L10.3mm TH 10.3mm L
RESISTOR, CARBON, 5.1OHM, 500mW, 5%; Res; RESISTOR, CARBON, 5.1OHM, 500mW, 5%; Resistance:5.1ohm; Resistance Tolerance:± 5%; Power Rating:500mW; Voltage Rating:700V; Resistor Element Material:Carbon Composition; Filter Terminals:Axial Leaded; No. of Pins:2
Carbon Resistor, 5.1 Ohm, 500Mw, 5%; Resistance:5.1Ohm; Product Range:Of Series; Power Rating:500Mw; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:700V; Resistor Technology:Carbon Composition Rohs Compliant: Yes |Ohmite OF51GJE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV