Ohmite OD472JE

Fixed Resistor, Carbon Composition, 0.25W, 4700ohm, 250V, 5% +/-Tol, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite OD472JE.

IHS

Datasheet2 pages7 years ago

Farnell

RS (Formerly Allied Electronics)

Mouser

Newark

CAD Models

Download Ohmite OD472JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.60
Introduction Date2005-08-10
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityCBT50J4K7
Res Carbon Composition 4.7K Ohm 5% 1/2W Conformal AXL Thru-Hole Ammo Pack
Yageo GroupCFR-25JR-52-4K7
CFR FIXED RESISTOR Axial Through Hole Resistor ±5% -350/ +500ppm/C 4.7kOhm 0.25W 1/4W
OhmiteOF472JE
Fixed Resistor, Carbon Composition, 0.5W, 4700ohm, 350V, 5% +/-Tol, Through Hole Mount
OhmiteOD512JE
Fixed Resistor, Carbon Composition, 0.25W, 5100ohm, 250V, 5% +/-Tol, Through Hole Mount
OhmiteOD432JE
Fixed Resistor, Carbon Composition, 0.25W, 4300ohm, 250V, 5% +/-Tol, Through Hole Mount
TE ConnectivityRR01J4K7TB
Fixed Resistor, Metal Film, 1W, 4700ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite OD472JE provided by its distributors.

Fixed Resistor, Carbon Composition, 0.25W, 4700ohm, 250V, 5% +/-Tol, Through Hole Mount
RESISTOR CARBON COMPOSITION RES4.7 KILOHMS PWR-RTG 0.25W TOL 5% AXIALOD SERIES
Carbon Resistor, 4.7Kohm, 250Mw, 5%; Resistance:4.7Kohm; Product Range:Od Series; Power Rating:250Mw; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:250V; Resistor Technology:Carbon Composition Rohs Compliant: Yes |Ohmite OD472JE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • OD472JE.