Ohmite OF39GJE

Fixed Resistor, Carbon Composition, 0.5W, 3.9ohm, 350V, 5% +/-Tol, Through Hole Mount
$ 0.361
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite OF39GJE.

IHS

Datasheet2 pages7 years ago

Sager Electronics

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.45%

CAD Models

Download Ohmite OF39GJE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.60
Introduction Date2005-08-10
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-03-24
LTD Date2023-09-30

Related Parts

OhmiteOD39GJE
Fixed Resistor, Carbon Composition, 0.25W, 3.9ohm, 250V, 5% +/-Tol, Through Hole Mount
OhmiteOF36GJE
Fixed Resistor, Carbon Composition, 0.5W, 3.6ohm, 350V, 5% +/-Tol, Through Hole Mount
OhmiteTUW5J3R9E
Fixed Resistor, Wire Wound, 5W, 3.9ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCFM14JT3R90
Fixed Resistor, Carbon Film, 0.25W, 3.9ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Res Wirewound 3.9 Ohm 5% 1W -80ppm/C to -10ppm/C Conformal AXL Thru-Hole Ammo Pack
TE Connectivity / AMP2-1623931-9
Fixed Resistor, Thin Film, 0.33W, 3.9ohm, 250V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite OF39GJE provided by its distributors.

Fixed Resistor, Carbon Composition, 0.5W, 3.9ohm, 350V, 5% +/-Tol, Through Hole Mount
3.9Ω ±5% 500mW Plugins,D3.8XL10.3MM Through hole mounting 10.3mm(Length)
RESISTOR, CARBON COMPOSITION, RES 3.9 OHMS, PWR-RTG 0.5 W, TOL 5%,AXIAL
Res Carbon Composition 3.9 Ohm 5% 0.5W(1/2W) Molded AXL
Carbon Resistor, 3.9 Ohm, 500Mw, 5%; Resistance:3.9Ohm; Product Range:Of Series; Power Rating:500Mw; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:700V; Resistor Technology:Carbon Composition Rohs Compliant: Yes |Ohmite OF39GJE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV