Ohmite OF33GJE

Fixed Resistor, Carbon Composition, 0.5W, 3.3ohm, 350V, 5% +/-Tol, Through Hole Mount
$ 0.46
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite OF33GJE.

IHS

Datasheet2 pages7 years ago

Farnell

RS (Formerly Allied Electronics)

Mouser

Newark

CAD Models

Download Ohmite OF33GJE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

OhmiteOD33GJE
Fixed Resistor, Carbon Composition, 0.25W, 3.3ohm, 250V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRC14JB3R30
Fixed Resistor, Carbon Composition, 0.25W, 3.3ohm, 250V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRC12JB3R30
Fixed Resistor, Carbon Composition, 0.5W, 3.3ohm, 350V, 5% +/-Tol, Through Hole Mount
OhmiteOF36GJE
Fixed Resistor, Carbon Composition, 0.5W, 3.6ohm, 350V, 5% +/-Tol, Through Hole Mount
VISHAY AC03000003308JAC00 Through Hole Resistor, 3.3 ohm, Axial Leaded, 3 W,5%, AC Series
TE Connectivity / AMP2-1879352-5
Fixed Resistor, Metal Film, 2W, 3.3ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite OF33GJE provided by its distributors.

Fixed Resistor, Carbon Composition, 0.5W, 3.3ohm, 350V, 5% +/-Tol, Through Hole Mount
RESISTOR, CARBON COMPOSITION, RES 3.3 OHMS, PWR-RTG 0.5 W, TOL 5%, AXIAL
Carbon Resistor, 3.3 Ohm, 500Mw, 5%; Resistance:3.3Ohm; Product Range:Of Series; Power Rating:500Mw; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:350V; Resistor Technology:Carbon Composition Rohs Compliant: Yes |Ohmite OF33GJE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • OF33GJE.