Ohmite OF302JE

Fixed Resistor, Carbon Composition, 0.5W, 3000ohm, 350V, 5% +/-Tol, Through Hole Mount
$ 0.341
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite OF302JE.

IHS

Datasheet2 pages7 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite OF302JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.60
Introduction Date2005-08-10
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2023-03-24
LTD Date2023-09-30

Related Parts

OhmiteOD302JE
Fixed Resistor, Carbon Composition, 0.25W, 3000ohm, 250V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 3000ohm, 250V, 5% +/-Tol, Through Hole Mount
OhmiteOF302J
Fixed Resistor, Carbon Composition, 0.5W, 3000ohm, 350V, 5% +/-Tol, Through Hole Mount
OhmiteOF332JE
Fixed Resistor, Carbon Composition, 0.5W, 3300ohm, 350V, 5% +/-Tol, Through Hole Mount
TE ConnectivityCFR50J3K0
Res, 3K, 5%, 500Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR50J3K0
Stackpole ElectronicsCFM14JT3K00
Fixed Resistor, Carbon Film, 0.25W, 3000ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite OF302JE provided by its distributors.

Fixed Resistor, Carbon Composition, 0.5W, 3000ohm, 350V, 5% +/-Tol, Through Hole Mount
3KΩ ±5% 500mW Plugins,D3.8XL10.3MM Through hole mounting 10.3mm(Length)
RESISTOR, CARBON COMPOSITION, RES 3K OHMS, PWR-RTG 0.5 W, TOL 5%, AXIAL
Res Carbon Composition 3K Ohm 5% 0.5W(1/2W) Molded AXL
CARBON RESISTOR, 3KOHM, 500mW, 5%
Carbon Resistor, 3Kohm, 500Mw, 5%; Resistance:3Kohm; Product Range:Of Series; Power Rating:500Mw; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:350V; Resistor Technology:Carbon Composition Rohs Compliant: Yes |Ohmite OF302JE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV