Ohmite OF270JE

Fixed Resistor, Carbon Composition, 0.5W, 27ohm, 350V, 5% +/-Tol, Through Hole Mount
$ 0.46
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite OF270JE.

IHS

Datasheet2 pages7 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Mouser

CAD Models

Download Ohmite OF270JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.60
Introduction Date2005-08-10
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2023-03-24
LTD Date2023-09-30

Related Parts

OhmiteOD270JE
Fixed Resistor, Carbon Composition, 0.25W, 27ohm, 250V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRC12JB27R0
Fixed Resistor, Carbon Composition, 0.5W, 27ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP5-1879350-1
Fixed Resistor, Metal Film, 1W, 27ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT27R0
Fixed Resistor, Carbon Film, 0.125W, 27ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT27R0
Fixed Resistor, Carbon Film, 0.25W, 27ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE Connectivity / AMP6-1623927-0
Fixed Resistor, Carbon Film, 0.25W, 27ohm, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite OF270JE provided by its distributors.

Fixed Resistor, Carbon Composition, 0.5W, 27ohm, 350V, 5% +/-Tol, Through Hole Mount
RESISTOR CARBON COMPOSITION RES 27 OHMS PWR-RTG 0.5 W TOL 5% AXIAL OF SERIES
RES, 27R, 5%, 500MW, AXIAL, CARBON
Res Carbon Composition 27 Ohm 5% 0.5W(1/2W) Molded AXL
Carbon Composition Resistors 1/2watt 27ohms 5% CARBON COMP
RES, CARBON COMP, 27OHM, 0.5W, 5%
Carbon Composition Resistor; Resistance:27Ohm; Product Range:Of Series; Power Rating:500Mw; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:350V; Resistor Technology:Carbon Composition; Product Width:-Rohs Compliant: Yes |Ohmite OF270JE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV