Ohmite OD270JE

Fixed Resistor, Carbon Composition, 0.25W, 27ohm, 250V, 5% +/-Tol, Through Hole Mount
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite OD270JE.

Newark

Datasheet2 pages7 years ago
Datasheet1 page21 years ago

Farnell

RS (Formerly Allied Electronics)

Mouser

Electro Sonic

CAD Models

Download Ohmite OD270JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.60
Introduction Date2005-08-10
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2023-03-24
LTD Date2023-09-30

Related Parts

Stackpole ElectronicsCF14JT27R0
Fixed Resistor, Carbon Film, 0.25W, 27ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRC12JB27R0
Fixed Resistor, Carbon Composition, 0.5W, 27ohm, 350V, 5% +/-Tol, Through Hole Mount
OhmiteOF270JE
Fixed Resistor, Carbon Composition, 0.5W, 27ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP5-1879350-1
Fixed Resistor, Metal Film, 1W, 27ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT27R0
Fixed Resistor, Carbon Film, 0.125W, 27ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE Connectivity / AMP6-1623927-0
Fixed Resistor, Carbon Film, 0.25W, 27ohm, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite OD270JE provided by its distributors.

Fixed Resistor, Carbon Composition, 0.25W, 27ohm, 250V, 5% +/-Tol, Through Hole Mount
Res Carbon Composition 27 Ohm 5% 0.25W(1/4W) Molded AXL
Carbon Composition Resistors 1/4watt 27ohms 5% CARBON COMP
RESISTOR, CARBON, 27 OHM, 250mW, 5%; Pro; RESISTOR, CARBON, 27 OHM, 250mW, 5%; Product Range: OHMITE - OD Series; Resistance: 27ohm; Power Rating: 250mW; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Resistor Element Type: Carbon Composition; Voltage Rating: 250V
1/4 WATT CARBON COMP RESIST.5% | Ohmite OD270JE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • OD270JE.