Ohmite OF225JE

Fixed Resistor, Carbon Composition, 0.5W, 2200000ohm, 350V, 5% +/-Tol, Through Hole Mount
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite OF225JE.

Newark

Datasheet2 pages10 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite OF225JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.60
Introduction Date2005-08-10
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-03-24
LTD Date2023-09-30

Related Parts

OhmiteOD225JE
Fixed Resistor, Carbon Composition, 0.25W, 2200000ohm, 250V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRC14JB2M20
Res Carbon Composition 2.2M Ohm 5% 1/4W Molded AXL Thru-Hole Bulk
OhmiteOF205JE
Fixed Resistor, Carbon Composition, 0.5W, 2000000ohm, 350V, 5% +/-Tol, Through Hole Mount
OhmiteOF245JE
Fixed Resistor, Carbon Composition, 0.5W, 2400000ohm, 350V, 5% +/-Tol, Through Hole Mount
TE ConnectivityCFR16J2M2
Res Carbon Film 2.2M Ohm 5% 1/4W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Fixed Resistor, Carbon Film, 0.25W, 2200000ohm, 250V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite OF225JE provided by its distributors.

Fixed Resistor, Carbon Composition, 0.5W, 2200000ohm, 350V, 5% +/-Tol, Through Hole Mount
RESISTOR, CARBON COMPOSITION, RES 2.2 MEGOHMS, PWR-RTG 0.5 W, TOL 5%,AXIAL
Carbon Resistor Composition, 2.2Mohm, 0.5W, 5%; Rango De Producto:Serie Little Demon Of; Resistencia:2.2Mohm; Potencia Nominal:500Mw; Tolerancia De Resistencia:± 5%; Tensión Nominal:350V; Tipo De Resistencia:Axial Leaded |Ohmite OF225JE
CARBON RESISTOR COMPOSITION, 2.2MOHM, 0.; CARBON RESISTOR COMPOSITION, 2.2MOHM, 0.5W, 5%; Resistance: 2.2Mohm; Product Range: Little Demon OF Series; Power Rating: 500mW; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 350V; Temperature Coefficient: -

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV