Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite OF181JE

Fixed Resistor, Carbon Composition, 0.5W, 180ohm, 350V, 5% +/-Tol, Through Hole Mount
$ 0.31
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite OF181JE.

Inventory History

3 month trend:
-0.22%

CAD Models

Download Ohmite OF181JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.60
Introduction Date2005-08-10
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2023-03-24
LTD Date2023-09-30

Related Parts

OhmiteOD181JE
Fixed Resistor, Carbon Composition, 0.25W, 180ohm, 250V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRC14JB180R
Fixed Resistor, Carbon Composition, 0.25W, 180ohm, 250V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCFM14JA180R
Fixed Resistor, Carbon Film, 0.25W, 180ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT180R
Fixed Resistor, Carbon Film, 0.25W, 180ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE Connectivity / AMP7-1879350-1
Fixed Resistor, Metal Film, 1W, 180ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1625888-2
Fixed Resistor, Metal Oxide Film, 2W, 180ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite OF181JE provided by its distributors.

Fixed Resistor, Carbon Composition, 0.5W, 180ohm, 350V, 5% +/-Tol, Through Hole Mount
RESISTOR, CARBON, 180OHM, 500mW, 5%; Res; RESISTOR, CARBON, 180OHM, 500mW, 5%; Resistance:180ohm; Resistance Tolerance:± 5%; Power Rating:500mW; Voltage Rating:350V; Resistor Element Material:Carbon Composition; Filter Terminals:Axial Leaded; Leaded Process Compatible:Yes
Carbon Resistor, 180 Ohm, 500Mw, 5%; Resistance:180Ohm; Product Range:Of Series; Power Rating:500Mw; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:350V; Resistor Technology:Carbon Composition Rohs Compliant: Yes |Ohmite OF181JE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • OF181JE.