Ohmite OF152JE

Fixed Resistor, Carbon Composition, 0.5W, 1500ohm, 350V, 5% +/-Tol, Through Hole Mount
$ 0.46
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite OF152JE.

IHS

Datasheet2 pages7 years ago

Farnell

Master Electronics

Mouser

Newark

CAD Models

Download Ohmite OF152JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.60
Introduction Date2005-08-10
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-09-20
LTD Date2021-09-20

Related Parts

OhmiteOD152JE
Fixed Resistor, Carbon Composition, 0.25W, 1500ohm, 250V, 5% +/-Tol, Through Hole Mount
TE ConnectivityCBT50J1K5
Axial FIXED RESISTOR CBT Neohm 0.142Diax0.374L 3.60mmx9.50mm 0.5W 1/2W 1.5kOhm -600/ +200ppm/C
Stackpole ElectronicsRC14JB1K50
Fixed Resistor, Carbon Composition, 0.25W, 1500ohm, 250V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRC14JT1K50
Fixed Resistor, Carbon Composition, 0.25W, 1500ohm, 250V, 5% +/-Tol, Through Hole Mount
TE ConnectivitySBCHE61K5J
Fixed Resistor, Wire Wound, 7W, 1500ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
OhmiteTUM5J1K5E
Fixed Resistor, Metal Oxide, 5W, 1500ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite OF152JE provided by its distributors.

Fixed Resistor, Carbon Composition, 0.5W, 1500ohm, 350V, 5% +/-Tol, Through Hole Mount
RESISTOR, CARBON COMPOSITION, RES 1.5 KILOHMS, PWR-RTG 0.5 W, TOL 5%, AXIAL
Carbon Composition Resistor 1500 Ohms 0.5W 350V
RESISTOR CARBON, 1.5KOHM, 500mW, 5%; Resistance: 1.5kohm; Resistance Tolerance: ± 5%; Power Rating: 500mW; Voltage Rating: 350V; Resistor Element Material: Carbon Composition; Filter Terminals: Axial Leaded;
Carbon Resistor, 1.5Kohm, 500Mw, 5%; Resistance:1.5Kohm; Product Range:Of Series; Power Rating:500Mw; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:350V; Resistor Technology:Carbon Composition Rohs Compliant: Yes |Ohmite OF152JE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • OF152JE.