Ohmite OD152JE

Fixed Resistor, Carbon Composition, 0.25W, 1500ohm, 250V, 5% +/-Tol, Through Hole Mount
$ 0.755
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite OD152JE.

IHS

Datasheet2 pages7 years ago

Farnell

RS (Formerly Allied Electronics)

Mouser

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite OD152JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.60
Introduction Date2005-08-10
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2021-09-20
LTD Date2021-09-20

Related Parts

TE ConnectivityCBT50J1K5
Axial FIXED RESISTOR CBT Neohm 0.142Diax0.374L 3.60mmx9.50mm 0.5W 1/2W 1.5kOhm -600/ +200ppm/C
Stackpole ElectronicsRC14JB1K50
Fixed Resistor, Carbon Composition, 0.25W, 1500ohm, 250V, 5% +/-Tol, Through Hole Mount
Yageo GroupCFR-25JR-52-1K5
Res Carbon Film 1.5K Ohm 5% 0.25W(1/4W) -500ppm/C to 350ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsRC14JT1K50
Fixed Resistor, Carbon Composition, 0.25W, 1500ohm, 250V, 5% +/-Tol, Through Hole Mount
OhmiteOF152JE
Fixed Resistor, Carbon Composition, 0.5W, 1500ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF1JT1K50
Fixed Resistor, Metal Oxide Film, 1W, 1500ohm, 350V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite OD152JE provided by its distributors.

Fixed Resistor, Carbon Composition, 0.25W, 1500ohm, 250V, 5% +/-Tol, Through Hole Mount
RESISTOR CARBON COMPOSITION RES 1.5 KOHMS PWR-RTG 0.25 W TOL 5%AXIAL OD SERIES
1.5KΩ ±5% 250mW Plugins,D2.5XL7MM Through hole mounting 7mm(Length)
Res Carbon Composition 1.5K Ohm 5% 0.25W(1/4W) Molded AXL
Carbon Composition Resistors 1/4watt 1.5Kohms 5% CARBON COMP
CARBON RESISTOR, 1.5KOHM, 250mW, 5%
Resistor; 1.5 Kiloohms; 0.25 W; +/- 5
RS APAC
Carbon Resistor, 1.5Kohm, 250Mw, 5%; Resistance:1.5Kohm; Product Range:Od Series; Power Rating:250Mw; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:250V; Resistor Technology:Carbon Composition Rohs Compliant: Yes |Ohmite OD152JE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • OD152JE.