Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite OD823JE

Fixed Resistor, Carbon Composition, 0.25W, 82000ohm, 250V, 5% +/-Tol, Through Hole Mount
$ 0.187
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite OD823JE.

IHS

Datasheet2 pages7 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Inventory History

3 month trend:
-0.76%

CAD Models

Download Ohmite OD823JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.60
Introduction Date2005-08-10
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2023-03-24
LTD Date2023-09-30

Related Parts

Stackpole ElectronicsPCF14JT82K0
CF FIXED RESISTOR Axial Radial Bend Through Hole Resistor ±5% 0/ -500ppm/C 82kOhm 0.25W 1/4W
OhmiteOF823JE
Fixed Resistor, Carbon Composition, 0.5W, 82000ohm, 350V, 5% +/-Tol, Through Hole Mount
OhmiteOD753JE
Fixed Resistor, Carbon Composition, 0.25W, 75000ohm, 250V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF12JT82K0
Fixed Resistor, Carbon Film, 0.5W, 82000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT82K0
Res Carbon Film 82K Ohm 5% 0.25W(1/4W) -500ppm/C to 0ppm/C Conformal Coated AXL T/R
TE Connectivity / AMP3-1879353-2
Fixed Resistor, Metal Film, 2W, 82000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite OD823JE provided by its distributors.

Fixed Resistor, Carbon Composition, 0.25W, 82000ohm, 250V, 5% +/-Tol, Through Hole Mount
Resistor;Carbon Composition;Res 82K Ohms;Pwr-Rtg 0.25 W;Tol 5%;Axial | Ohmite OD823JE
Res Carbon Composition 82K Ohm 5% 0.25W(1/4W) Molded AXL
82KΩ ±5% 250mW Through hole mounting 7mm(Length)
Carbon Composition Resistors 1/4W 82K ohms 5%
Carbon Composition Resistor; Power Rating:250mW; Resistance:82kohm; Resistance Tolerance:± 5%; Series:Little Demon; Resistor Element Material:Carbon Composition; Voltage Rating:500VAC; Termination Type:Axial Leaded ;RoHS Compliant: Yes

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV