Ohmite OD621JE

Fixed Resistor, Carbon Composition, 0.25W, 620ohm, 250V, 5% +/-Tol, Through Hole Mount
$ 0.376
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite OD621JE.

IHS

Datasheet2 pages7 years ago

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite OD621JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 years ago)

Related Parts

OhmiteOD561J
Fixed Resistor, Carbon Composition, 0.25W, 560ohm, 250V, 5% +/-Tol, Through Hole Mount
OhmiteOF621JE
Fixed Resistor, Carbon Composition, 0.5W, 620ohm, 350V, 5% +/-Tol, Through Hole Mount
OhmiteOD681JE
Fixed Resistor, Carbon Composition, 0.25W, 680ohm, 250V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF18JT620R
Fixed Resistor, Carbon Film, 0.125W, 620ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT620R
Fixed Resistor, Carbon Film, 0.5W, 620ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE Connectivity / AMP8-1879352-0
Fixed Resistor, Metal Film, 2W, 620ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite OD621JE provided by its distributors.

Fixed Resistor, Carbon Composition, 0.25W, 620ohm, 250V, 5% +/-Tol, Through Hole Mount
Res Carbon Composition 620 Ohm 5% 0.25W(1/4W) Molded AXL
620Ω ±5% 250mW Plugins Through hole mounting 7mm(Length)
Carbon Resistor, 620 Ohm, 250Mw, 5%
1/4 WATT CARBON COMP RESIST.5% | Ohmite OD621JE
RESISTOR, CARBON, 620OHM, 250mW, 5%; Res; RESISTOR, CARBON, 620OHM, 250mW, 5%; Resistance:620ohm; Resistance Tolerance:± 5%; Power Rating:250mW; Voltage Rating:500V; Resistor Element Material:Carbon Composition; Filter Terminals:Axial Leaded; No. of Pins:2

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV