Ohmite OD561JE

Fixed Resistor, Carbon Composition, 0.25W, 560ohm, 250V, 5% +/-Tol, Through Hole Mount
$ 0.527
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite OD561JE.

IHS

Datasheet2 pages7 years ago

Upverter

Sager Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.98%

CAD Models

Download Ohmite OD561JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

OhmiteOD561J
Fixed Resistor, Carbon Composition, 0.25W, 560ohm, 250V, 5% +/-Tol, Through Hole Mount
OhmiteOF561JE
Fixed Resistor, Carbon Composition, 0.5W, 560ohm, 350V, 5% +/-Tol, Through Hole Mount
OhmiteOD511JE
Fixed Resistor, Carbon Composition, 0.25W, 510ohm, 250V, 5% +/-Tol, Through Hole Mount
TE ConnectivityCFR16J560R
Res, 560R, 5%, 250Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR16J560R
Fixed Resistor, Wire Wound, 7W, 560ohm, 62.6099V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 560ohm, 500V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite OD561JE provided by its distributors.

Fixed Resistor, Carbon Composition, 0.25W, 560ohm, 250V, 5% +/-Tol, Through Hole Mount
RESISTOR, CARBON COMPOSITION, RES 560 OHMS, PWR-RTG 0.25 W, TOL 5%, AXIAL
Res Carbon Composition 560 Ohm 5% 0.25W(1/4W) Molded AXL
Carbon Resistor, 560 Ohm, 250Mw, 5%
Carbon Composition Resistors 1/4watt 560OHMS 5%
RESISTOR, CARBON, 560OHM, 250mW, 5%; Res; RESISTOR, CARBON, 560OHM, 250mW, 5%; Resistance:560ohm; Resistance Tolerance:± 5%; Power Rating:250mW; Voltage Rating:250V; Resistor Element Material:Carbon Composition; Filter Terminals:Axial Leaded; Leaded Process Compatible:Yes

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV