Ohmite OD475JE

Fixed Resistor, Carbon Composition, 0.25W, 4700000ohm, 250V, 5% +/-Tol, Through Hole Mount
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite OD475JE.

IHS

Datasheet2 pages10 years ago

Sager Electronics

Newark

Electro Sonic

DigiKey

CAD Models

Download Ohmite OD475JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 years ago)

Related Parts

Stackpole ElectronicsCF14JT4M70
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -1500ppm/C 4.7MOhm 0.25W 1/4W
Stackpole ElectronicsRC12JB4M70
Res Carbon Composition 4.7M Ohm 5% 1/2W Molded AXL Thru-Hole Bulk
Stackpole ElectronicsRC14JB4M70
Res Carbon Composition 4.7M Ohm 5% 1/4W Molded AXL Thru-Hole Bulk
Yageo GroupCFR-25JR-52-4M7
Axial FIXED RESISTOR CFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 4.7MOhm -1500ppm/C
OhmiteOF475JE
Fixed Resistor, Carbon Composition, 0.5W, 4700000ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity3-1623933-5
Fixed Resistor, Carbon Film, 0.5W, 4700000ohm, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite OD475JE provided by its distributors.

Fixed Resistor, Carbon Composition, 0.25W, 4700000ohm, 250V, 5% +/-Tol, Through Hole Mount
RESISTOR;CARBON COMPOSITION;RES 4.7 MEGOHMS;PWR-RTG 0.25 W;TOL 5%;AXIAL
Res Carbon Composition 4.7M Ohm 5% 0.25W(1/4W) Molded AXL
Carbon Resistor, 4.7Mohm, 250Mw, 5%; Resistance:4.7Mohm; Product Range:Od Series; Power Rating:250Mw; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:250V; Resistor Technology:Carbon Composition Rohs Compliant: Yes |Ohmite OD475JE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV