Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite OD330JE

Fixed Resistor, Carbon Composition, 0.25W, 33ohm, 250V, 5% +/-Tol, Through Hole Mount
$ 0.33
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite OD330JE.

IHS

Datasheet2 pages7 years ago

Sager Electronics

Farnell

RS (Formerly Allied Electronics)

Electro Sonic

CAD Models

Download Ohmite OD330JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.60
Introduction Date2005-08-10
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2023-03-24
LTD Date2023-09-30

Related Parts

Yageo GroupCFR-25JR-52-33R
Fixed Resistor, Carbon Film, 0.25W, 33ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
OhmiteOD360JE
Fixed Resistor, Carbon Composition, 0.25W, 36ohm, 250V, 5% +/-Tol, Through Hole Mount
OhmiteOF330JE
Fixed Resistor, Carbon Composition, 0.5W, 33ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCFM14JT33R0
Fixed Resistor, Carbon Film, 0.25W, 33ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT33R0
Fixed Resistor, Carbon Film, 0.125W, 33ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT33R0
Fixed Resistor, Carbon Film, 0.5W, 33ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite OD330JE provided by its distributors.

Fixed Resistor, Carbon Composition, 0.25W, 33ohm, 250V, 5% +/-Tol, Through Hole Mount
RESISTOR, CARBON COMPOSITION, RES 33 OHMS, PWR-RTG 0.25 W, TOL 5%, AXIAL
Res Carbon Composition 33 Ohm 5% 0.25W(1/4W) Molded AXL Bag
Carbon Composition Resistors 1/4watt 33ohms 5% CARBON COMP
RESISTOR, CARBON, 33OHM, 250mW, 5%
33Ω ±5% 250mW Through hole mounting 7mm(Length)
RESISTOR; 33 OHMS; 0.25 W; 5%; 250 V; AX
RS APAC
RESISTOR, CARBON, 33OHM, 250mW, 5%; Resi; RESISTOR, CARBON, 33OHM, 250mW, 5%; Resistance:33ohm; Resistance Tolerance:± 5%; Power Rating:250mW; Voltage Rating:250V; Resistor Element Material:Carbon Composition; Filter Terminals:Axial Leaded; Leaded Process Compatible:Yes

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV