Ohmite OA27GKE

Fixed Resistor, Carbon Composition, 1W, 2.7ohm, 500V, 10% +/-Tol, Through Hole Mount
$ 1.72
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite OA27GKE.

IHS

Datasheet2 pages10 years ago

Electro Sonic

Farnell

Mouser

Newark

CAD Models

Download Ohmite OA27GKE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.60
Introduction Date2005-08-10
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2014-08-22
LTD Date2014-12-31

Related Parts

OhmiteOD27GJE
Fixed Resistor, Carbon Composition, 0.25W, 2.7ohm, 250V, 5% +/-Tol, Through Hole Mount
OhmiteOF27GJE
Fixed Resistor, Carbon Composition, 0.5W, 2.7ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 2.7ohm, 1.6432V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR AC 0.169Diax0.433L 4.30mmx11.00mm 1W 2.7Ohm -10/ -80ppm/C
OhmiteOF27GJ
Fixed Resistor, Carbon Composition, 0.5W, 2.7ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP2-1879350-7
Fixed Resistor, Metal Film, 1W, 2.7ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite OA27GKE provided by its distributors.

Fixed Resistor, Carbon Composition, 1W, 2.7ohm, 500V, 10% +/-Tol, Through Hole Mount
RESISTOR;CARBON COMPOSITION;RES 2.7 OHMS;PWR-RTG 1 W;TOL 10%;AXIAL
Res Carbon Composition 2.7 Ohm 10% 1W Molded AXL
RESISTOR, CARBON, 2.7 OHM, 1W, 10%
Carbon Composition Resistors 1watt 2.7ohms 10% CARBON COMP
RESISTOR, CARBON, 2.7OHM, 1W, 10%; Resis; RESISTOR, CARBON, 2.7OHM, 1W, 10%; Resistance:2.7ohm; Resistance Tolerance:± 10%; Power Rating:1W; Voltage Rating:1kV; Resistor Element Material:Carbon Composition; Filter Terminals:Axial Leaded; Leaded Process Compatible:Yes

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV