Ohmite OD27GJE

Fixed Resistor, Carbon Composition, 0.25W, 2.7ohm, 250V, 5% +/-Tol, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite OD27GJE.

IHS

Datasheet2 pages7 years ago

Sager Electronics

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite OD27GJE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.60
Introduction Date2005-08-10
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2021-09-20
LTD Date2021-09-20

Related Parts

OhmiteOD27GJ
Fixed Resistor, Carbon Composition, 0.25W, 2.7ohm, 250V, 5% +/-Tol, Through Hole Mount
OhmiteOF27GJE
Fixed Resistor, Carbon Composition, 0.5W, 2.7ohm, 350V, 5% +/-Tol, Through Hole Mount
OhmiteOF27GJ
Fixed Resistor, Carbon Composition, 0.5W, 2.7ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCFM12JT2R70
Fixed Resistor, Carbon Film, 0.5W, 2.7ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT2R70
Fixed Resistor, Carbon Film, 0.25W, 2.7ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE Connectivity7-1623930-5
Fixed Resistor, Carbon Film, 0.33W, 2.7ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite OD27GJE provided by its distributors.

Fixed Resistor, Carbon Composition, 0.25W, 2.7ohm, 250V, 5% +/-Tol, Through Hole Mount
RESISTOR;CARBON COMPOSITION;RES 2.7 OHMS;PWR-RTG 0.25 W;TOL 5%;AXIAL
Res Carbon Composition 2.7 Ohm 5% 0.25W(1/4W) Molded AXL
Carbon Composition Resistors 1/4watt 2.7ohms 5% CARBON COMP
CARBON RESISTOR, 2.7 OHM, 250mW, 5%
CARBON RESISTOR, 2.7 OHM, 250mW, 5%; Res; CARBON RESISTOR, 2.7 OHM, 250mW, 5%; Resistance:2.7ohm; Product Range:OD Series; Power Rating:250mW; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Voltage Rating:250V; Resistor Element Type:Carbon Composition

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV