Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite NHS50 1R F

Fixed Resistor, Wire Wound, 50W, 1ohm, 884.01V, 1% +/-Tol, 100ppm/Cel
$ 5.227
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite NHS50 1R F.

IHS

Datasheet2 pages14 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2012-08-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Ohmite NHS50 1R F provided by its distributors.

Fixed Resistor, Wire Wound, 50W, 1ohm, 884.01V, 1% +/-Tol, 100ppm/Cel
WIREWOUND RESISTORS - CHASSIS MOUNT50 WATTS AL HOUSED 1 OHM 1%
NHS50 1R F, OHMITE MANUFACTURING
RES, 1R, 1%, 50W, WIREWOUND; Resistance:1ohm; Product Range:HS Series; Power Rating:50W; Resistance Tolerance:± 1%; Voltage Rating:1.25kV; Resistor Technology:Wirewound; Temperature Coefficient:± 100ppm/°C; Resistor Type:High Power RoHS Compliant: Yes
Resistor Type = Wirewound / Resistance Ohm = 1 / Tolerance (±) % = 1 / Power Rating W = 50 / Voltage Rating - DC kV = 1.25 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 250 / Body Length mm = 49.1 / Temperature Coefficient = ±50 ppm/°C / Termination Type = Soldering / Body Height mm = 14.8 / Body Width mm = 14.2 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • NHS50-1R-F
  • NHS501RF