Ohmite MCS1632R030FER

Res Metal Alloy 1206 0.03 Ohm 1% 1W ±50ppm/C Pad SMD T/R
$ 0.262
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite MCS1632R030FER.

IHS

Datasheet3 pages6 years ago

HQonline

element14 APAC

Future Electronics

Farnell

Inventory History

3 month trend:
-1.05%

CAD Models

Download Ohmite MCS1632R030FER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2018-03-27
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

PanasonicERJ-8CWFR030V
Res Thick Film 1206 0.03 Ohm 1% 1W ±75ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ8CWFR033V
Res Thick Film 1206 0.033 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
PanasonicERJ-B2CFR03V
Res Thick Film 0612 0.03 Ohm 1% 1W 0ppm/C to 200ppm/C Wide Terminal SMD T/R Automotive AEC-Q200
Res Metal Strip 1206 30m Ohm 1% 1W ±75ppm/°C Molded SMD Embossed Plastic T/R
Res Metal Strip 1206 0.033 Ohm 1% 1W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R

Descriptions

Descriptions of Ohmite MCS1632R030FER provided by its distributors.

Res Metal Alloy 1206 0.03 Ohm 1% 1W ±50ppm/C Pad SMD T/R
Fixed Resistor, Metal Strip, 1W, 0.03ohm, 0.17V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206
MCS Series 1206 0.03 Ohm ±1% 1 W ±50 ppm/°C Metal Alloy Chip Resistor
CURRENT SENSE RES, 0R03, 1%, 1 W, 1206; Resistance: 0.03ohm; Product Range: MCS Series; Resistor Case Style: 1206 [3216 Metric]; Power Rating: 1W; Resistance Tolera; Available until stocks are exhausted Alternative available
Current Sense Resistor, 0.03Ohm, 1W, 1206; Resistance:0.03Ohm; Product Range:Mcs Series; Resistor Case/Package:1206 [3216 Metric]; Power Rating:1W; Resistance Tolerance:± 1%; Resistor Technology:Metal Alloy; Product Length:3.2Mm Rohs Compliant: Yes |Ohmite MCS1632R030FER

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCS1632R030FER.