Ohmite MCS1632R010FER

Res Metal Alloy 1206 0.01 Ohm 1% 1W ±50ppm/C Pad SMD T/R
$ 0.144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite MCS1632R010FER.

IHS

Datasheet3 pages6 years ago

element14 APAC

HQonline

Farnell

ODG (Origin Data Global)

Inventory History

3 month trend:
+25.59%

CAD Models

Download Ohmite MCS1632R010FER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-12-16
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Res Metal Strip 1206 0.01 Ohm 1% 1W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
PanasonicERJ8CWFR010V
Res Thick Film 1206 0.01 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
PanasonicERJ-B2CFR01V
Res Thick Film 0612 0.01 Ohm 1% 1W 0ppm/°C to 300ppm/°C Molded Wide Terminal SMD Punched Carrier T/R
Res Current Sense Thick Film 1206 10m Ohm 1% 1W ±100ppm/°C Molded Paper T/R
Yageo GroupPE1206FRF070R01L
Res Metal Film 1206 0.01 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupPE1206FRF7W0R01L
Chip Resistor, 10mΩ ±1%, 500mW, ±100ppm/°C, 1206, SMD, 3.2mm × 1.6mm × 890μm

Descriptions

Descriptions of Ohmite MCS1632R010FER provided by its distributors.

Res Metal Alloy 1206 0.01 Ohm 1% 1W ±50ppm/C Pad SMD T/R
Fixed Resistor, Metal Alloy, 1W, 0.01ohm, 0.1V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206
MCS Series 0612 0.01 Ohm ±1% 1 W ±50 ppm/°C Metal Alloy Chip Resistor
RESISTOR CURRENT SENSE, 0.01 OHM, 1W, 1%, FULL REEL
Resistor Current Sense, 0.01 Ohm, 1W, ±1%, Full Reel; Resistance:0.01Ohm; Product Range:Mcs Series; Resistor Case/Package:1206 [3216 Metric]; Power Rating:1W; Resistance Tolerance:± 1%; Resistor Technology:Metal Alloy Rohs Compliant: Yes |Ohmite MCS1632R010FER

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCS1632R010FER.