Ohmite MCS1632R005FER

Fixed Resistor, Metal Strip, 1W, 0.005ohm, 0.07V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
$ 0.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite MCS1632R005FER.

Farnell

Datasheet3 pages6 years ago
Datasheet2 pages12 years ago
Datasheet2 pages12 years ago

Upverter

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.49%

CAD Models

Download Ohmite MCS1632R005FER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-08-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Metal Plate 1206 0.005 Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Film, 0.5W, 0.005ohm, 0.05V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
250mW Thin Film Resistor ±100ppm/℃ ±1% 5mΩ 1206 Chip Resistor - Surface Mount ROHS
Res Metal Plate 1206 0.005 Ohm 1% 0.5W(1/2W) ±75ppm/C Pad SMD Automotive T/R
1W Thin Film Resistor ±100ppm/℃ ±1% 5mΩ 1206 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Film, 1W, 0.005ohm, 0.0707V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206

Descriptions

Descriptions of Ohmite MCS1632R005FER provided by its distributors.

Fixed Resistor, Metal Strip, 1W, 0.005ohm, 0.07V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Res Metal Alloy 1206 0.005 Ohm 1% 1W ±100ppm/C Pad SMD T/R
MCS Series 0612 0.005 Ohm ±1% 1 W ±50 ppm/°C Metal Alloy Chip Resistor
CURR SENSE RES SMD, 0R005, 1W; Available until stocks are exhausted Alternative available
1206 (3216Metric) FIXED RESISTOR MCS 0.126Lx0.063W 3.20mmx1.60mm 1W 5mOhm ±50ppm/C
RESISTOR CURRENT SENSE, 0.005 OHM, 1W, ±1%, FULL REEL; Product Range:OHMITE - MCS Series; Resistance:0.005ohm; Power Rating:1W; Resistance Tolerance:± 1%; Resistor Case Style:1206 ^3216 Metric]; Resistor Element Type:Metal Alloy

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCS1632R005FER.