What’s new: Find the right parts faster with our redesigned experience

Learn more

Ohmite LVK24R010DER

Res Metal Alloy 2412 0.01 Ohm 0.5% 1W ±50ppm/C Pad SMD T/R
$ 0.961
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite LVK24R010DER.

IHS

Datasheet3 pages2 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Farnell

element14 APAC

Inventory History

3 month trend:
-22.84%

CAD Models

Download Ohmite LVK24R010DER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-06-27
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Fixed Resistor, Metal Strip, 1W, 0.01ohm, 0.1V, 1% +/-Tol, 35ppm/Cel, Surface Mount, 2512
Yageo GroupPE2512FKE070R01L
1W Thin Film Resistor ±50ppm/℃ ±1% 10mΩ 2512 Chip Resistor - Surface Mount ROHS
TE ConnectivityTLR3A20DR01FTDG
Res Metal Strip 2512 10m Ohm 1% 2W ±50ppm/°C Molded SMD T/R
TE Connectivity1879378-1
Res Metal Strip 2512 10m Ohm 1% 1W ±50ppm/°C Molded SMD T/R
Res Metal Strip 2512 0.01 Ohm 0.5% 1W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
PanasonicERJM1WSJ10MU
SMD Current Sense Resistor, 10 Milliohm, ± 5%, 1 W, 2512 [6432 Metric], Metal Plate

Descriptions

Descriptions of Ohmite LVK24R010DER provided by its distributors.

Res Metal Alloy 2412 0.01 Ohm 0.5% 1W ±50ppm/C Pad SMD T/R
LVK Series 2412 0.01 Ohm ±0.5% 1 W ±50 ppm/°C 4 Terminal Chip Resistor
CURRENT SENSE RESISTOR, 0.01 OHM, 1W, 0.5%, FULL REEL
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.01ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2412
2512 (6432Metric) FIXED RESISTOR LVK 0.252Lx0.126W 6.40mmx3.20mm 1W 10mOhm ±50ppm/C
RESISTOR, PRECISION, RES 0.010 OHMS, TOL 0.5%, 1W, CURRENT SENSE, 4 TERMINAL
CURRENT SENSE RESISTOR, 0.01 OHM, 1W, 0.5%; Resistance:10mohm; Product Range:LVK Series; Resistor Case / Package:2412 [6032 Metric]; Power Rating:1W; Resistance Tolerance:± 0.5%; Resistor Technology:Metal Film; Product Length:6mm RoHS Compliant: Yes

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • LVK24R010DER.