What’s new: Find the right parts faster with our redesigned experience

Learn more

Ohmite LVK12R047FER

Res Metal Alloy 1206 0.047 Ohm 1% 0.5W(1/2W) ±50ppm/C Pad SMD T/R
$ 0.377
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite LVK12R047FER.

IHS

Datasheet3 pages2 years ago

Farnell

Newark

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-7.08%

CAD Models

Download Ohmite LVK12R047FER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-06-27
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

PanasonicERJ8CWFR047V
Res Thick Film 1206 0.047 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 0.047 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R
PanasonicERJ8BWFR047V
Res Thick Film 1206 0.047 Ohm 1% 1W 0ppm/C to 100ppm/C Pad SMD Automotive T/R
PanasonicERJ-L08KF47MV
Res Thick Film 1206 0.047 Ohm 1% 0.33W ±100ppm/°C Molded SMD Punched Carrier T/R
47 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Res Thick Film 1206 0.047 Ohm 1% 0.5W(1/2W) ±1200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Ohmite LVK12R047FER provided by its distributors.

Res Metal Alloy 1206 0.047 Ohm 1% 0.5W(1/2W) ±50ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.047ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR LVK 0.126Lx0.063W 3.20mmx1.60mm 0.5W 1/2W 47mOhm ±50ppm/C
Current Sense Resistor, 0.047Ohm, 0.5W, 1% Resistance0.047Ohm Product Rangel
RESISTOR;PRECISION;RES 0.047 OHMS;TOL 1%;0.5W;CURRENT SENSE;4 TERMINAL
CURRENT SENSE RESISTOR, 0.047OHM, 0.5W, 1%; Resistance:0.047ohm; Product Range:LVK Series; Resistor Case Style:1206 ^3216 Metric]; Power Rating:500mW; Resistance Tolerance:± 1%; Resistor Element Type: 53X1034

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • LVK12R047FER.