Descriptions of Ohmite L25J50KE provided by its distributors.
Wirewound Resistor, 50kΩ ±5%, ±260ppm/°C, 25W, TH, Bracket Mount, 50.8mm(L) × 14.3mm(W)
Res Wirewound 50K Ohm 5% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Fixed Resistor, Wire Wound, 25W, 50000ohm, 625V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
RESISTOR, WIREWOUND, RES 50 KILOHMS, PWR-RTG 25 W, TOL 5%, LUG, VITREOUS ENAMEL
Wirewound Resistors - Chassis Mount 25watt 50K 5% High Power
Resistor, 50K Ohm, 25 Watt, Fixed,
RES, 50K, 25W, SOLDER LUG, WIREWOUND;
L25J50KE, OHMITE MANUFACTURING
RESISTOR, WIREWOUND; 5%; 625 V
RS APAC
Resistor; Wirewound; Fixed; 50000 Ohms; 25W; Plus or Minus 5 Percent Tolerance; 625V; Plus or Minus 260 ppm/deg C; 25 deg C; 0.562 in. Diameter x 2.000 in. Length; Vitreous Enamel Coated Ceramic Core; Radial Lug
RESISTOR, POWER, 50KOHM, 25W, 5%; Resistance:50kohm; Product Range:L25 Series; Power Rating:25W; Resistance Tolerance:± 5%; Voltage Rating:625V; Resistor Technology:Wirewound; Temperature Coefficient: 64K4980