Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite L50J150

Fixed Resistor, Wire Wound, 50W, 150ohm, 1625V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
$ 8.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite L50J150.

IHS

Datasheet2 pages4 years ago
Datasheet1 page20 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-14.84%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date1994-09-04
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteL25J150E
Res Wirewound 150 Ohm 5% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL12J150E
Res Wirewound 150 Ohm 5% 12W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL100J150E
Res Wirewound 150 Ohm 5% 100W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL100J150
Res Wirewound 150 Ohm 5% 100W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteF20J150E
Fixed Resistor, Wire Wound, 20W, 150ohm, 815V, 5% +/-Tol, 260ppm/Cel, Chassis Mount

Descriptions

Descriptions of Ohmite L50J150 provided by its distributors.

Fixed Resistor, Wire Wound, 50W, 150ohm, 1625V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
Wirewound Resistors - Chassis Mount 50watt 150ohm 5% High Power
Res Wirewound 150 Ohm 5% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Wirewound Resistor Fixed 150 Ohms 50W 1625V
RES CHAS MNT 150 OHM 5% 50W | Ohmite L50J150
RESISTOR, POWER, 150 OHM, 50W, 5%
Resistor, Power, 150 Ohm, 50W, 5%; Rango De Producto:Serie L50; Resistencia:150Ohm; Potencia Nominal:50W; Tolerancia De Resistencia:± 5%; Tensión Nominal:1.625Kv; Tipo De Resistencia:-; Tipo De Elemento Resistivo:Bobinado |Ohmite L50J150
RESISTOR, POWER, 150OHM, 50W, 5%; Resist; RESISTOR, POWER, 150OHM, 50W, 5%; Resistance:150ohm; Resistance Tolerance:± 5%; Power Rating:50W; Temperature Coefficient:± 260ppm/°C; Resistor Element Material:Wirewound; MSL:MSL 1 - Unlimited; Body Material:Ceramic

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • L-50J-150