What’s new: Find the right parts faster with our redesigned experience

Learn more

Ohmite L50J100

Res Wirewound 100 Ohm 5% 50W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
$ 10.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite L50J100.

IHS

Datasheet2 pages4 years ago
Datasheet1 page20 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+90.86%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date1994-09-04
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteL50J100E
Res Wirewound 100 Ohm 5% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteF40J100E
Res Wirewound 100 Ohm 5% 40W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
OhmiteL25J100E
Res Wirewound 100 Ohm 5% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite L50J100 provided by its distributors.

Res Wirewound 100 Ohm 5% 50W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Fixed Resistor, Wire Wound, 50W, 100ohm, 1625V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
Wirewound Resistors - Chassis Mount 50watt 100ohm 5% High Power
±5% ±260ppm/℃ 100Ω 50W Plugins Bracket mounting 101.6mm(Length)*14.3mm(width)
Wirewound Resistor 100 Ohms 50W
RES CHAS MNT 100 OHM 5% 50W | Ohmite L50J100
RESISTOR, 100 OHM, 50 WATT, FIXED
RESISTOR, POWER, 100 OHM, 50W, 5%; Resistance:100ohm; Product Range:L50 Series; Power Rating:50W; Resistance Tolerance:± 5%; Voltage Rating:1.625kV; Resistor Technology:Wirewound; Temperature Coeffici 02F2314
Resistor, Power, 100 Ohm, 50W, 5%; Rango De Producto:Serie L50; Resistencia:100Ohm; Potencia Nominal:50W; Tolerancia De Resistencia:± 5%; Tensión Nominal:1.625Kv; Tipo De Resistencia:-; Tipo De Elemento Resistivo:Bobinado |Ohmite L50J100

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV