Descriptions of Ohmite L25J500E provided by its distributors.
Res Wirewound 500 Ohm 5% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Fixed Resistor, Wire Wound, 25W, 500ohm, 625V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
Wirewound Resistors - Chassis Mount 25watt 500ohm 5% High Power
RESISTOR, WIREWOUND, RES 500 OHMS, PWR-RTG25 W, TOL 5%, LUG, VITREOUS ENAMEL
±5% ±260ppm/°C 500Ω 25W Through Hole Bracket Mount 50.8mm (L)
RESISTOR, POWER, 500 OHM, 25W, 5%
RESISTOR, WIREWOUND; 5%; 625 V; 25 W; RA
RS APAC
RESISTOR, 500 OHM, 25 WATT, FIXED,
L25J500E, OHMITE MANUFACTURING
Resistor; Wirewound; Fixed; 500 Ohms; 25W; Plus or Minus 5 Percent Tolerance; 625V; Plus or Minus 260 ppm/deg C; 25 deg C; 0.562 in. Diameter x 2.000 in. Length; Vitreous Enamel Coated Ceramic Core; Radial Lug
RESISTOR, POWER, 500OHM, 25W, 5%; Resistance:500ohm; Resistance Tolerance:± 5%; Power Rating:25W; Temperature Coefficient:± 260ppm/°C; Resistor Element Material:Wirewound; MSL:MSL 1 - Unlimited; Body Material:Ceramic