Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite L175J500E

Res Wirewound 500 Ohm 5% 175W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
$ 19.651
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite L175J500E.

IHS

Datasheet2 pages4 years ago

Newark

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+3.64%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

OhmiteL225J500E
Res Wirewound 500 Ohm 5% 225W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL225J500
Res Wirewound 500 Ohm 5% 225W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL175J500
Res Wirewound 500 Ohm 5% 175W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite L175J500E provided by its distributors.

Res Wirewound 500 Ohm 5% 175W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Fixed Resistor, Wire Wound, 175W, 500ohm, 3595V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
RESISTOR, WIREWOUND, RES 500 OHMS, PWR-RTG 175 W, TOL 5%,LUG, VITREOUS ENAMEL
Wirewound Resistors - Chassis Mount 175watt 500ohm 5%
Resistor ±5% ±260ppm/°C 500Ω 175W TH Bracket Mount 215.9mm L
Res, 500R, 175W, Solder Lug, Wirewound; |Ohmite L175J500E
RESISTOR, 500 OHM, 175 WATT, FIXED,
L175J500E, OHMITE MANUFACTURING
Resistor; Wirewound; Fixed; 500 Ohms; 175W; Plus or Minus 5 Percent Tolerance; 3595V; Plus or Minus 260 ppm/deg C; 25 deg C; 1.125 in. Diameter x 8.500 in. Length; Vitreous Enamel Coated Ceramic Core; Radial Lug
RESISTOR, POWER, 500OHM, 175W, 5%; Resis; RESISTOR, POWER, 500OHM, 175W, 5%; Resistance:500ohm; Resistance Tolerance:± 5%; Power Rating:175W; Temperature Coefficient:± 260ppm/°C; Resistor Element Material:Wirewound; MSL:MSL 1 - Unlimited; Body Material:Ceramic

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV