Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite HVC0603T5005FET

Res Thick Film 0603 50M Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
$ 0.877
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HVC0603T5005FET.

Newark

Datasheet2 pages6 years ago

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+18.78%

CAD Models

Download Ohmite HVC0603T5005FET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

CRCW Series 0603 0.1 W 47 MOhm ±5 % ±500 ppm/K SMT Thick Film Chip Resistor

Descriptions

Descriptions of Ohmite HVC0603T5005FET provided by its distributors.

Res Thick Film 0603 50M Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 50000000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR HVC 0.059Lx0.031W 1.50mmx0.80mm 0.1W 1/10W 50MOhm ±100ppm/C
HVC Series 0603 50 Mohm ±1% 0.1 W ±100 ppm/°C Wraparound Chip Resistor
50MΩ ±1% 100mW ±100ppm/℃ 0603 SMD mount 1.5mm*800μm*550μm
SMD Resistor 100mW, 50MOhm, 1%, 0603
RES, 50M, 1%, 0.1W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 50Mohm; Product Range: HVC Series; Voltage Rating: 75V; Resistor Element Material: Thick Film; Power Rating: 100mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HVC0603T5005FET.