Ohmite F55J25RE

Res Wirewound 25 Ohm 5% 55W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
$ 18.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite F55J25RE.

Farnell

Datasheet3 pages12 years ago

Electro Sonic

Newark

element14 APAC

Inventory History

3 month trend:
-3.52%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

OhmiteL50J25RE
Res Wirewound 25 Ohm 5% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteF40J25RE
Res Wirewound 25 Ohm 5% 40W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
OhmiteL50J25R
Res Wirewound 25 Ohm 5% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite F55J25RE provided by its distributors.

Res Wirewound 25 Ohm 5% 55W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Fixed Resistor, Wire Wound, 55W, 25ohm, 1405V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
Wirewound Resistors - Chassis Mount 55watt 25ohm 5% High Power
RESISTOR, WIREWOUND, RES 25 OHMS, PWR-RTG 55 W, TOL 5%, LUG, VITREOUS ENAMEL
Chip Resistor, ±5%, ±260ppm/°C, 25Ω, 55W, Bracket Mount, Flange Mount, 88.9mm × 25.4mm × 14.29mm
RESISTOR, 25 OHM, 55 WATT, FIXED,
F55J25RE, OHMITE MANUFACTURING
RESISTOR, 25R, 5%, 55W; Resistance:25ohm; Resistance Tolerance:± 5%; Power Rating:55W; Voltage Rating:1.405kV; Temperature Coefficient:± 260ppm/°C; Resistor Element Material:Ceramic; Resistor Mounting:Through Hole; Body Diameter:25.4mm; Body Length:88.9mm; Operating Temperature Range:+25°C to +350°C; Series:250

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • F55J25RE.