Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite F40J500E

Res Wirewound 500 Ohm 5% 40W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
$ 14.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite F40J500E.

Newark

Datasheet3 pages12 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page19 years ago
Datasheet1 page21 years ago

Electro Sonic

DigiKey

Inventory History

3 month trend:
-14.76%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

OhmiteL50J500E
Res Wirewound 500 Ohm 5% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL50J500
Res Wirewound 500 Ohm 5% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteF40J500
Res Wirewound 500 Ohm 5% 40W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite F40J500E provided by its distributors.

Res Wirewound 500 Ohm 5% 40W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Fixed Resistor, Wire Wound, 40W, 500ohm, 655V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
RESISTOR, WIREWOUND, RES 500 OHMS, PWR-RTG40 W, TOL 5%, LUG, VITREOUS ENAMEL
Wirewound Resistors - Chassis Mount 40watt 500ohm 5%
500Ω ±5% 40W Bracket Mount, Flange Mount 50.8mm × 25.4mm × 14.29mm
Res, 500R, 5%, 40W, Wirewound; |Ohmite F40J500E
RESISTOR, 500R, 5%, 40W; Resistance:500ohm; Resistance Tolerance:± 5%; Power Rating:40W; Voltage Rating:655V; Temperature Coefficient:± 260ppm/°C; Resistor Element Material:Ceramic; Body Diameter:25.4mm; Body Length:50.8mm; Operating Temperature Range:+25°C to +350°C; Series:250

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • F40J500E.