What’s new: Find the right parts faster with our redesigned experience

Learn more

Ohmite F40J4K0E

Fixed Resistor, Wire Wound, 40W, 4000ohm, 655V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
$ 14.924
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite F40J4K0E.

IHS

Datasheet3 pages12 years ago
Datasheet1 page20 years ago

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

OhmiteL50J4K0E
Fixed Resistor, Wire Wound, 50W, 4000ohm, 1625V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
OhmiteL50J4K0
Res Wirewound 4K Ohm 5% 50W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
OhmiteF40J4K0
Wirewound Resistors - Chassis Mount 40watt 4K 5% Stackohm

Descriptions

Descriptions of Ohmite F40J4K0E provided by its distributors.

Fixed Resistor, Wire Wound, 40W, 4000ohm, 655V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
Wirewound Resistors - Chassis Mount 40watt 4K 5% Stackohm
Thin Stack ohm Vitreous Enamel Power Resistor
RES CHAS MNT 4K OHM 5% 40W | Ohmite F40J4K0E
40W 4000 OHMS VIT 5%/ BOX ROHS COMPLIANT: YES
RESISTOR, 4K OHM, 40 WATT, FIXED,
F40J4K0E, OHMITE MANUFACTURING

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV