Ohmite F30J3R0E

Res Wirewound 3 Ohm 5% 30W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
$ 17.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite F30J3R0E.

Farnell

Datasheet3 pages12 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Newark

Inventory History

3 month trend:
-1.73%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 17.34
$ 6.77
Stock
544
314
Authorized Distributors
6
5
Resistance
3 Ω
3 Ω
Mount
Chassis Mount
Chassis Mount
Case/Package
Radial
Radial
Tolerance
5 %
5 %
Power Rating
30 W
30 W
Composition
Wirewound
Wirewound
Temperature Coefficient
400 ppm/°C
400 ppm/°C
Voltage Rating (DC)
281 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

OhmiteL25J3R0E
Res Wirewound 3 Ohm 5% 25W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteF30J3R0
Res Wirewound 3 Ohm 5% 30W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
OhmiteL25J3R0
Fixed Resistor, Wire Wound, 25W, 3ohm, 625V, 5% +/-Tol, 400ppm/Cel, Chassis Mount

Descriptions

Descriptions of Ohmite F30J3R0E provided by its distributors.

Res Wirewound 3 Ohm 5% 30W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
Fixed Resistor, Wire Wound, 30W, 3ohm, 281V, 5% +/-Tol, 400ppm/Cel, Chassis Mount
Wirewound Resistors - Chassis Mount 30watt 3ohm 5% High Power
±5% ±400ppm/℃ 3Ω 30W Plugins Flange mounting 31.75mm*25.4mm*14.29mm
RES CHAS MNT 3 OHM 5% 30W | Ohmite F30J3R0E
RESISTOR, 3 OHM, 30 WATT, FIXED,
RESISTOR, POWER, 3OHM, 30W, 5%; Resistan; RESISTOR, POWER, 3OHM, 30W, 5%; Resistance:3ohm; Resistance Tolerance:± 5%; Power Rating:30W; Temperature Coefficient:± 400ppm/°C; Resistor Element Material:Wirewound; MSL:MSL 1 - Unlimited; Filter Terminals:Radial Lugs

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV