Ohmite F30J1K5

Res Wirewound 1.5K Ohm 5% 30W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
$ 11.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite F30J1K5.

IHS

Datasheet3 pages12 years ago
Datasheet3 pages12 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 11.19
$ 14.853
Stock
0
971
Authorized Distributors
2
6
Resistance
1.5 kΩ
1.5 kΩ
Mount
Chassis Mount
Chassis Mount
Case/Package
Radial
Radial
Tolerance
5 %
5 %
Power Rating
30 W
30 W
Composition
Wirewound
Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C
Voltage Rating (DC)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2007-04-02
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteL25J1K5E
Res Wirewound 1.5K Ohm 5% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL12J1K5E
Res Wirewound 1.5K Ohm 5% 12W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL50J1K5
Res Wirewound 1.5K Ohm 5% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite F30J1K5 provided by its distributors.

Res Wirewound 1.5K Ohm 5% 30W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Fixed Resistor, Wire Wound, 30W, 1500ohm, 281V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
Resistor,wirewound,1.5Kohms,281Wv,5+/-% Tol,66-Case |Ohmite F30J1K5
Wirewound Resistor Fixed 1500 Ohms 30W
RES CHAS MNT 1.5K OHM 5% 30W | Ohmite F30J1K5

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV