Ohmite D175K10KE

Potentiometer, Wire Wound, 175W, 10000ohm, 3595V, 10% +/-Tol, 260ppm/Cel
$ 48.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D175K10KE.

IHS

Datasheet2 pages6 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 48.1
$ 31.11
Stock
27
6
Authorized Distributors
6
2
Resistance
10 kΩ
10 kΩ
Mount
Chassis Mount
Bolt, Chassis Mount
Case/Package
-
-
Termination
Lug
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
175 W
175 W
Composition
-
Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

OhmiteD225K10KE
Res Wirewound 10K Ohm 10% 225W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD225K10K
Res Wirewound 10K Ohm 10% 225W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
OhmiteD175K10K
Potentiometer, Wire Wound, 175W, 10000ohm, 3595V, 10% +/-Tol, 260ppm/Cel

Descriptions

Descriptions of Ohmite D175K10KE provided by its distributors.

Potentiometer, Wire Wound, 175W, 10000ohm, 3595V, 10% +/-Tol, 260ppm/Cel
Res Wirewound 10K Ohm 10% 175W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Wirewound Resistors - Chassis Mount 175watt 10K 10% Tubular Ceramic
175W 10000 OHMS VIT ADJ 10% | Ohmite D175K10KE
10KΩ ±10% 175W base mount 215.9mm(Length)
RESISTOR, 10K OHM, 175 WATT, ADJ.,
ADJ PWR RES 10K OHM 175W CHAS MT

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV