Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite CMU5011E

Res POT 500 Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (38.1 X 29.4mm) Solder Lug Panel Mount
$ 19.12
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite CMU5011E.

IHS

Datasheet2 pages5 years ago

Sager Electronics

Master Electronics

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-04-02
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2021-02-12
LTD Date2021-02-12

Related Parts

OhmiteCU5011E
Res POT 500 Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 29.4mm) Solder Lug Panel Mount
Potentiometer, Cermet, 2W, 500ohm, 10% +/-Tol, 1 Turn(s)
OhmiteASM6663E
User Defined HORIZONTAL ROHS3Compliant Carbon Potentiometer ±10% 295° 500mW 0.875 22.23mm
POTENTIOMETER, LINEAR, 500R, 1W, 10%; Track Resistance:500ohm; Track Taper:Linea
Potentiometer, Cermet, 1W, 500ohm, 22.4V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Linear Active ROHS3Compliant Panel Trimmer Potentiometer 10% 1W 125C 350V

Descriptions

Descriptions of Ohmite CMU5011E provided by its distributors.

Res POT 500 Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (38.1 X 29.4mm) Solder Lug Panel Mount
POTENTIOMETER, 500 OHM, 20%; Track Resis; POTENTIOMETER, 500 OHM, 20%; Track Resistance: 500ohm; No. of Turns: 1Turns; Track Taper: Linear; Power Rating: 2W; Resistance Tolerance: ± 20%; Product Range: CMU Series; Potentiomete
OHMITE CMU5011E POTENTIOMETER, 500 OHM, 20%
Potentiometer, 2W, 500ohm, 1 Turn(s)
2 WATT CARBON POT TYPE CMU 10% | Ohmite CMU5011E
Potentiometer, 500 Ohm, 20%; Rango De Producto:Serie Cmu; Resistencia De La Pista:500Ohm; Variación:Linear; Número De Giros:1; Potencia Nominal:2W; Potenciómetro, Montaje:Panel; Diámetro Del Eje:6.35Mm; Shaft Length:22.2Mm |Ohmite CMU5011E

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV