Ohmite B8J8K0

Fixed Resistor, Wire Wound, 8W, 8000ohm, 250V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
$ 1.756
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite B8J8K0.

IHS

Datasheet2 pages10 years ago

JRH Electronics

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite B8J8K0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.756
$ 6
Stock
82
394
Authorized Distributors
3
6
Resistance
8 kΩ
8 kΩ
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
8 W
8 W
Composition
Power resistor, Wirewound
Ceramic, Power resistor, Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Ohmite20J8K0E
Fixed Resistor, Wire Wound, 10W, 8000ohm, 720V, 5% +/-Tol, Through Hole Mount
OhmiteB12J8K0
Fixed Resistor, Wire Wound, 12W, 8000ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Ohmite20J8K0
Fixed Resistor, Wire Wound, 10W, 8000ohm, 720V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 7500ohm, 273.861V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 8000ohm, 200V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
ALSR Axial Axial Through Hole Resistor ±5% ±30ppm/C 8kOhms 1W

Descriptions

Descriptions of Ohmite B8J8K0 provided by its distributors.

Fixed Resistor, Wire Wound, 8W, 8000ohm, 250V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Wirewound Res.-Through Hole 8watt 8K 5% Axial
Res Wirewound 8K Ohm 5% 8W ±260ppm/°C Vitreous Enamel AXL
RES 8K OHM 8W 5% AXIAL | Ohmite B8J8K0
Chip Resistor 8kΩ ±5% 8W ±260ppm/°C TH 25.4mm L
8W 8000 Ohms Vit 5%/Ohmite Manufacturing |Ohmite B8J8K0
RESISTOR, 8K OHM, 8 WATT, FIXED

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV