Ohmite B8J7K5

Fixed Resistor, Wire Wound, 8W, 7500ohm, 250V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
$ 3.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite B8J7K5.

IHS

Datasheet2 pages10 years ago
Datasheet1 page18 years ago

Sager Electronics

RS (Formerly Allied Electronics)

DigiKey

Electro Sonic

Inventory History

3 month trend:
-33.33%

CAD Models

Download Ohmite B8J7K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.97
$ 6.254
Stock
1,209
2,593
Authorized Distributors
2
6
Resistance
7.5 kΩ
7.5 kΩ
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
8 W
8 W
Composition
Wirewound
Ceramic, Power resistor, Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteB8J7K5E
Fixed Resistor, Wire Wound, 8W, 7500ohm, 250V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
OhmiteB5J7K5E
Fixed Resistor, Wire Wound, 5.25W, 7500ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
OhmiteB12J7K5E
Fixed Resistor, Wire Wound, 12W, 7500ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 7500ohm, 273.861V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF5JT7K50
Fixed Resistor, Metal Oxide Film, 5W, 7500ohm, 1000V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF3JT7K50
Fixed Resistor, Metal Oxide Film, 3W, 7500ohm, 500V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite B8J7K5 provided by its distributors.

Fixed Resistor, Wire Wound, 8W, 7500ohm, 250V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Res Wirewound 7.5K Ohm 5% 8W ±260ppm/C Vitreous Enamel AXL
Tubular Ceramic Resistors 8watts 7.5Kohms 5% Axial Lead
RES 7.5K OHM 8W 5% AXIAL | Ohmite B8J7K5

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV