Ohmite B8J150

Fixed Resistor, Wire Wound, 8W, 150ohm, 250V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
$ 5.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite B8J150.

IHS

Datasheet2 pages10 years ago
Datasheet1 page18 years ago

Sager Electronics

RS (Formerly Allied Electronics)

DigiKey

Newark

Inventory History

3 month trend:
-7.14%

CAD Models

Download Ohmite B8J150 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.81
$ 5.59
Stock
345
2,563
Authorized Distributors
3
6
Resistance
150 Ω
150 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
8 W
8 W
Composition
Wirewound
Ceramic, Power resistor, Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-02-07
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteB8J150E
Fixed Resistor, Wire Wound, 8W, 150ohm, 250V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
TE Connectivity / AMP2176085-8
Fixed Resistor, Wire Wound, 9W, 150ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 150ohm, 38.7298V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Ohmite20J150E
Fixed Resistor, Wire Wound, 10W, 150ohm, 720V, 5% +/-Tol, Through Hole Mount
OhmiteB20J150E
Fixed Resistor, Wire Wound, 20W, 150ohm, 750V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE4150RJ
Fixed Resistor, Wire Wound, 4W, 150ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite B8J150 provided by its distributors.

Fixed Resistor, Wire Wound, 8W, 150ohm, 250V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
RES 150 OHM 8W 5% AXIAL | Ohmite B8J150
RESISTOR, 150 OHM, 8 WATT, FIXED,
200 SER. RES AXL 150R 8W 5%
8W 150 OHMS VIT 5%

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV