Ohmite B5J680E

Fixed Resistor, Wire Wound, 5.25W, 680ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
$ 6.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite B5J680E.

IHS

Datasheet2 pages10 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-6.21%

CAD Models

Download Ohmite B5J680E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 6.2
$ 3.41
Stock
1,876
496
Authorized Distributors
6
2
Resistance
680 Ω
680 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
5.25 W
5.25 W
Composition
Power resistor, Wirewound
Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity / AMP2-1623730-3
Res, 680R, 4W, Axial, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 2-1623730-3
TE Connectivity / AMP1-1623724-0
Fixed Resistor, Wire Wound, 4W, 680ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
OhmiteB5J680
Fixed Resistor, Wire Wound, 5.25W, 680ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE6680RJ
Fixed Resistor, Wire Wound, 7W, 680ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
OhmiteB5J620
Fixed Resistor, Wire Wound, 5.25W, 620ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Ohmite45J680E
Fixed Resistor, Wire Wound, 5W, 680ohm, 460V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite B5J680E provided by its distributors.

Fixed Resistor, Wire Wound, 5.25W, 680ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Res Wirewound 680 Ohm 5% 5.25W ±260ppm/°C Vitreous Enamel AXL
680Ω ±5% 5.25W ±260ppm/℃ Plugins Through hole mounting 15.88mm(Length)
Resistor; Wirewound; Fixed; 680 Ohms; 5.25W; Plus or Minus 5 Percent Tolerance; 187V; Plus or Minus 260 ppm/deg C; 25 deg C; 0.250 in. Diameter x 0.625 in. Length; Vitreous Enamel Coated Ceramic Core; Axial Lead; 1.500 in. Length

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV