What’s new: Find the right parts faster with our redesigned experience

Learn more

Ohmite B5J1R5

Fixed Resistor, Wire Wound, 5.25W, 1.5ohm, 187V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
$ 5.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite B5J1R5.

IHS

Datasheet2 pages9 years ago
Datasheet1 page17 years ago

Sager Electronics

RS (Formerly Allied Electronics)

CAD Models

Download Ohmite B5J1R5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.63
$ 6.211
Stock
1
100
Authorized Distributors
2
4
Resistance
1.5 Ω
1.5 Ω
Mount
-
-
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
5.25 W
5.25 W
Composition
Wirewound
Power resistor, Wirewound
Temperature Coefficient
400 ppm/°C
400 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-02-07
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteTUW5J1R5E
TUW FIXED RESISTOR Axial Through Hole Resistor ±5% ±400ppm/C 1.5Ohm 5W
TE Connectivity / AMP6-1623795-6
Fixed Resistor, Wire Wound, 5W, 1.5ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
VISHAY AC05000001508JAC00 Through Hole Resistor, 1.5 ohm, Axial Leaded, 5 W,5%, AC Series
Ohmite25J1R5E
Fixed Resistor, Wire Wound, 5W, 1.5ohm, 330V, 5% +/-Tol, Through Hole Mount
Ohmite35J1R5E
Fixed Resistor, Wire Wound, 5W, 1.5ohm, 460V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite B5J1R5 provided by its distributors.

Fixed Resistor, Wire Wound, 5.25W, 1.5ohm, 187V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Resistor, wirewound,1.5Ohms,187Wv,5+/-% Tol,-400,400Ppm-Tc |Ohmite B5J1R5
RES 1.5 OHM 5.25W 5% AXIAL | Ohmite B5J1R5
200 SER. RES AXL 1.5R 5.25W 5%

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV