What’s new: Find the right parts faster with our redesigned experience

Learn more

Ohmite B5J1K2E

Fixed Resistor, Wire Wound, 5.25W, 1200ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
$ 5.531
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite B5J1K2E.

IHS

Datasheet2 pages9 years ago

Sager Electronics

RS (Formerly Allied Electronics)

CAD Models

Download Ohmite B5J1K2E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.531
$ 1.665
Stock
100
1,023
Authorized Distributors
4
3
Resistance
1.2 kΩ
1.2 kΩ
Mount
-
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
5.25 W
5.25 W
Composition
Power resistor, Wirewound
Power resistor, Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

OhmiteB5J1K2
Fixed Resistor, Wire Wound, 5.25W, 1200ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
OhmiteB5J1K3
Fixed Resistor, Wire Wound, 5.25W, 1300ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
VISHAY AC05000001201JAC00 Through Hole Resistor, 1.2 kohm, Axial Leaded, 5 W,5%, AC Series
Ohmite25J1K2E
Fixed Resistor, Wire Wound, 5W, 1200ohm, 330V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 1200ohm, 77.4597V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 1100ohm, 74.162V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite B5J1K2E provided by its distributors.

Fixed Resistor, Wire Wound, 5.25W, 1200ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Resistor, wirewound,1.2Kohms,187Wv,5+/-% Tol,-260,260Ppm-Tc Rohs Compliant: Yes |Ohmite B5J1K2E
Res Wirewound 1.2K Ohm 5% 5.25W ±260ppm/°C Vitreous Enamel AXL
Resistor; Wirewound; Fixed; 1200 Ohms; 5.25W; Plus or Minus 5 Percent Tolerance; 187V; Plus or Minus 260 ppm/deg C; 25 deg C; 0.250 in. Diameter x 0.625 in. Length; Vitreous Enamel Coated Ceramic Core; Axial Lead; 1.500 in. Length

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV