Ohmite B5J150E

Fixed Resistor, Wire Wound, 5.25W, 150ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
$ 8.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite B5J150E.

IHS

Datasheet2 pages10 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite B5J150E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE ConnectivitySBCHE4150RJ
Fixed Resistor, Wire Wound, 4W, 150ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
OhmiteB20J150E
Fixed Resistor, Wire Wound, 20W, 150ohm, 750V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
OhmiteB8J150E
Fixed Resistor, Wire Wound, 8W, 150ohm, 250V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 150ohm, 27.3861V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
OhmiteB12J150E
Resistor;Wirewound;Res 150 Ohms;Pwr-Rtg 12 W;Tol 5%;Axial;Vitreous Enamel | Ohmite B12J150E
Fixed Resistor, Wire Wound, 5W, 150ohm, 27.3861V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite B5J150E provided by its distributors.

Fixed Resistor, Wire Wound, 5.25W, 150ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Res Wirewound 150 Ohm 5% 5.25W ±260ppm/°C Vitreous Enamel AXL
Resistor; Wirewound; Fixed; 150 Ohms; 5.25W; Plus or Minus 5 Percent Tolerance; 187V; Plus or Minus 260 ppm/deg C; 25 deg C; 0.250 in. Diameter x 0.625 in. Length; Vitreous Enamel Coated Ceramic Core; Axial Lead; 1.500 in. Length
RESISTOR, WIREWOUND, 150OHM, 5.25W, 5%;; RESISTOR, WIREWOUND, 150OHM, 5.25W, 5%; Resistance:150ohm; Resistance Tolerance:± 5%; Power Rating:5.25W; Temperature Coefficient:± 260ppm/°C; Resistor Element Material:Ceramic; MSL:MSL 1 - Unlimited; Filter Terminals:Axial Leaded

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV