Ohmite B20J400

Fixed Resistor, Wire Wound, 20W, 400ohm, 750V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
$ 2.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite B20J400.

IHS

Datasheet2 pages10 years ago
Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite B20J400 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.67
$ 8.058
Stock
372
380
Authorized Distributors
3
6
Resistance
400 Ω
400 Ω
Mount
Through Hole
-
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
20 W
20 W
Composition
Wirewound
Power resistor, Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-02-07
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteB12J400
Fixed Resistor, Wire Wound, 12W, 400ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
OhmiteB8J400E
Fixed Resistor, Wire Wound, 8W, 400ohm, 250V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
OhmiteB8J400
Fixed Resistor, Wire Wound, 8W, 400ohm, 250V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 400ohm, 44.7214V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Res Metal Oxide/Wirewound 400 Ohm 5% 5W Ceramic AXL Thru-Hole Bulk
ALSR FIXED RESISTOR Axial Through Hole Resistor ±5% ±30ppm/C 400Ohm 3W

Descriptions

Descriptions of Ohmite B20J400 provided by its distributors.

Fixed Resistor, Wire Wound, 20W, 400ohm, 750V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Res Wirewound 400 Ohm 5% 20W ±260ppm/C Vitreous Enamel AXL
Res,wirewound,400Ohms,750Wv,5+/-% Tol Rohs Compliant: No |Ohmite B20J400
RES 400 OHM 20W 5% AXIAL | Ohmite B20J400
Wirewound Resistor Fixed 400 Ohms 20W
400Ω ±5% 20W ±260ppm/℃ wire mounting 50.8mm(Length)

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV