Ohmite B20J2K0E

Fixed Resistor, Wire Wound, 20W, 2000ohm, 750V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
$ 7.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite B20J2K0E.

IHS

Datasheet2 pages10 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+13.10%

CAD Models

Download Ohmite B20J2K0E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 7.13
$ 4.7
Stock
64,823
970
Authorized Distributors
6
2
Resistance
2 kΩ
2 kΩ
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
20 W
20 W
Composition
Ceramic, Power resistor, Wirewound
Ceramic, Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

OhmiteB20J2K0
Fixed Resistor, Wire Wound, 20W, 2000ohm, 750V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
OhmiteB12J2K0E
Fixed Resistor, Wire Wound, 12W, 2000ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
OhmiteB8J2K0E
Fixed Resistor, Wire Wound, 8W, 2000ohm, 250V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 20W, 2000ohm, 200V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF2JT2K00
RSF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 2kOhm 2W
Stackpole ElectronicsRSF2JA2K00
Fixed Resistor, Metal Oxide Film, 2W, 2000ohm, 350V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite B20J2K0E provided by its distributors.

Fixed Resistor, Wire Wound, 20W, 2000ohm, 750V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
RESISTOR, WIREWOUND, RES 2 KILOHMS, PWR-RTG 20 W, TOL 5%, AXIAL, VITREOUS ENAMEL
Res Wirewound 2K Ohm 5% 20W ±260ppm/C Vitreous Enamel AXL
WIREWOUND RESISTOR, 2KOHM, 20W, 5%; Resistance:2kohm; Product Range:B20 Series; Power Rating:20W; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Voltage Rating:750V; Resistor Element Type:

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV