Ohmite B12J35KE

Fixed Resistor, Wire Wound, 12W, 35000ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
$ 7.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite B12J35KE.

IHS

Datasheet2 pages10 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.76%

CAD Models

Download Ohmite B12J35KE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 7.41
$ 4.19
Stock
39,700
13,179
Authorized Distributors
6
2
Resistance
35 kΩ
35 kΩ
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
12 W
12 W
Composition
Power resistor, Wirewound
Power resistor, Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

OhmiteB12J35K
Fixed Resistor, Wire Wound, 12W, 35000ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
OhmiteB20J35KE
Fixed Resistor, Wire Wound, 20W, 35000ohm, 750V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF1JT33K0
Fixed Resistor, Metal Oxide, 1W, 33000ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 33000ohm, 574.456V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 36000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity / AMP9-1625892-9
Fixed Resistor, Metal Oxide Film, 3W, 36000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite B12J35KE provided by its distributors.

Fixed Resistor, Wire Wound, 12W, 35000ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Res Wirewound 35K Ohm 5% 12W ±260ppm/°C Vitreous Enamel AXL
35KΩ ±5% 12W ±260ppm/℃ Plugins Through hole mounting 44.45mm(Length)
RES 35K OHM 12W 5% AXIAL | Ohmite B12J35KE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV